LED Lighting MP-3030 White, Cool 5000K 3V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-1100-50-70

DigiKey Part Number
1214-1346-2-ND - Tape & Reel (TR)
1214-1346-1-ND - Cut Tape (CT)
1214-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-1100-50-70
Description
LED MP3030 COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Cool 5000K 3V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
71lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12400 €1,24 €
1000,08610 €8,61 €
5000,06892 €34,46 €
1.0000,06318 €63,18 €
2.0000,05829 €116,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06011 €300,55 €
10.0000,05629 €562,90 €
15.0000,05433 €814,95 €
25.0000,05211 €1.302,75 €
35.0000,05079 €1.777,65 €
50.0000,04950 €2.475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €