
MP-3030-1100-40-70 | |
|---|---|
DigiKey Part Number | 1214-1342-2-ND - Tape & Reel (TR) 1214-1342-1-ND - Cut Tape (CT) 1214-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-40-70 |
Description | LED MP3030 NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 73lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06892 € | 34,46 € |
| 1.000 | 0,06318 € | 63,18 € |
| 2.000 | 0,05829 € | 116,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06011 € | 300,55 € |
| 10.000 | 0,05629 € | 562,90 € |
| 15.000 | 0,05433 € | 814,95 € |
| 25.000 | 0,05211 € | 1.302,75 € |
| 35.000 | 0,05079 € | 1.777,65 € |
| 50.000 | 0,04950 € | 2.475,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

