LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-1100-30-90

DigiKey Part Number
1214-1338-2-ND - Tape & Reel (TR)
1214-1338-1-ND - Cut Tape (CT)
1214-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-1100-30-90
Description
LED MP3030 WARM WHT 3000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
56lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.001
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13000 €1,30 €
1000,09060 €9,06 €
5000,07260 €36,30 €
1.0000,06661 €66,61 €
2.0000,06151 €123,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06348 €317,40 €
10.0000,05949 €594,90 €
15.0000,05744 €861,60 €
25.0000,05512 €1.378,00 €
35.0000,05374 €1.880,90 €
50.0000,05240 €2.620,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €