
CXM-4-40-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-40-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-40-95-36-AC40-F5-3 |
Description | LED COB CXM-4 NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-40-95-36-AC40-F5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 455lm (Typ) | |
Current - Test | 120mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 80 | 1,23988 € | 99,19 € |
| 160 | 1,15775 € | 185,24 € |
| 560 | 1,03952 € | 582,13 € |
| 1.040 | 0,99286 € | 1.032,57 € |
| 2.000 | 0,95054 € | 1.901,08 € |
| 5.040 | 0,90103 € | 4.541,19 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |

