LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-4 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-4-40-90-36-AC40-F5-3

DigiKey Part Number
1214-CXM-4-40-90-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CXM-4-40-90-36-AC40-F5-3
Description
LED COB CXM-4 NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Neutral Square
Datasheet
 Datasheet
EDA/CAD Models
CXM-4-40-90-36-AC40-F5-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
500lm (Typ)
Current - Test
120mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
33.8V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
400mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
4.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.313
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,00000 €2,00 €
801,11763 €89,41 €
1601,04213 €166,74 €
5600,93338 €522,69 €
1.0400,89044 €926,06 €
2.0000,85149 €1.702,98 €
5.0400,80592 €4.061,84 €
10.0000,77813 €7.781,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,34000 €