Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-30-90-36-AA34-F4-3 | |
|---|---|
DigiKey Part Number | CXM-14-30-90-36-AA34-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-90-36-AA34-F4-3 |
Description | LED COB SENSUS GEN3 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.23A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 2520lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-27-90-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-27-90-36-AA10-F3-3-ND | 3,92654 € | Parametric Equivalent |
| CHM-14-27-95-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-27-95-36-AA10-F3-3-ND | 4,18831 € | Parametric Equivalent |
| CHM-14-30-90-36-AA00-F2-3 | Luminus Devices Inc. | 0 | CHM-14-30-90-36-AA00-F2-3-ND | 3,92654 € | Parametric Equivalent |
| CHM-14-30-90-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-30-90-36-AA10-F3-3-ND | 3,92654 € | Parametric Equivalent |
| CHM-14-30-90-36-AA12-F3-3 | Luminus Devices Inc. | 0 | CHM-14-30-90-36-AA12-F3-3-ND | 4,18831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | 3,74330 € | 4.211,21 € |
| Unit Price without VAT: | 3,74330 € |
|---|---|
| Unit Price with VAT: | 4,37966 € |




