Similar

CXM-14-27-80-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | 1214-1201-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-27-80-36-AA00-F2-3 |
Description | LED COB CXM-14 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35V |
Manufacturer Luminus Devices Inc. | Current - Max 1A |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 18.50mm L x 18.50mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 13.50mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 480mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-27-80-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-AA40-F5-3-ND | 4,58096 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | 2,74858 € | 3.092,15 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,21584 € |









