
CBT-90-W57H-C11-KB200 | |
|---|---|
DigiKey Part Number | 1214-1165-ND |
Manufacturer | |
Manufacturer Product Number | CBT-90-W57H-C11-KB200 |
Description | LED MOD CBT-90 CL WH RECT 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-90 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 9A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 18A | |
CRI (Color Rendering Index) | 92 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 26.75mm W | |
Height | 4.08mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat | |
Base Product Number |

