
CBM-90-IRD-X33-K850 | |
|---|---|
DigiKey Part Number | 1214-CBM-90-IRD-X33-K850-ND |
Manufacturer | |
Manufacturer Product Number | CBM-90-IRD-X33-K850 |
Description | IR MOD CBM90 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 853nm 3.6V 18A 120° Module |
Datasheet | Datasheet |
EDA/CAD Models | CBM-90-IRD-X33-K850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 18A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 853nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | 115°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,07000 € | 450,07 € |
| Unit Price without VAT: | 450,07000 € |
|---|---|
| Unit Price with VAT: | 526,58190 € |


