
CBM-120-UV-C14-I380-22 | |
|---|---|
DigiKey Part Number | CBM-120-UV-C14-I380-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-120-UV-C14-I380-22 |
Description | EMITTER UV 387NM 30A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm, 385nm 3.6V 18A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 18A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm, 385nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 120°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 141,48800 € | 1.414,88 € |
| Unit Price without VAT: | 141,48800 € |
|---|---|
| Unit Price with VAT: | 165,54096 € |

