Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W06M

DigiKey Part Number
4491-W06M-ND
Manufacturer
Manufacturer Product Number
W06M
Description
BRIDGE DIODE 1A 600V WOM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.155
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,24100 €2,41 €
500,21520 €10,76 €
1000,19790 €19,79 €
5000,17212 €86,06 €
1.0000,10327 €103,27 €
2.0000,08606 €172,12 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €