New at DigiKey
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220E-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1610-600E

DigiKey Part Number
4491-T1610-600E-ND
Manufacturer
Manufacturer Product Number
T1610-600E
Description
TRIAC 600V 16A TO-220E-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220E-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Current - Gate Trigger (Igt) (Max)
10 mA|mA
Current - Hold (Ih) (Max)
20 mA|mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220E-3
Supplier Device Package
TO-220E-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,60200 €6,02 €
1000,53360 €53,36 €
5000,43030 €215,15 €
1.0000,39588 €395,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €