


LED35K-20 | |
|---|---|
DigiKey Part Number | 4491-LED35K-20-ND |
Manufacturer | |
Manufacturer Product Number | LED35K-20 |
Description | KIT LED RND 3MM 5MM TH 500PCS |
Customer Reference | |
Detailed Description | LED Kit Blue, Green, Orange, Pink, Purple, Warm White, White, Yellow, Yellow-Green Round, 3mm, 5mm Through Hole 500 Pieces (20 Values - 25 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | LED | |
Color | Blue, Green, Orange, Pink, Purple, Warm White, White, Yellow, Yellow-Green | |
Quantity | 500 Pieces (20 Values - 25 Each) | |
Mounting Type | Through Hole | |
Packages Included | Round, 3mm, 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,13000 € | 33,13 € |
| 2 | 31,84000 € | 63,68 € |
| 3 | 30,98000 € | 92,94 € |
| 5 | 30,12200 € | 150,61 € |
| 10 | 28,40000 € | 284,00 € |
| Unit Price without VAT: | 33,13000 € |
|---|---|
| Unit Price with VAT: | 38,76210 € |


