



LED3WCOBK-7 | |
|---|---|
DigiKey Part Number | 4491-LED3WCOBK-7-ND |
Manufacturer | |
Manufacturer Product Number | LED3WCOBK-7 |
Description | LED 3W COB KIT 7 COLOR 10PC EA |
Customer Reference | |
Detailed Description | LED High Power COB K1 General Purpose Lighting Kit Red, Green, Blue, White, Warm / White, Cool (RGBW) 3000K ~15000K 3.2V ~ 3.4V 700 mA |
Datasheet | Datasheet |
Category | Type General Purpose Lighting Kit |
Manufacturer Lumimax Optoelectronic Technology | Color Red, Green, Blue, White, Warm / White, Cool (RGBW) |
Series | CCT (K) 3000K ~15000K |
Packaging Case | Voltage - Supply 3.2V ~ 3.4V |
Part Status Active | Current - Supply 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 5 | 26,34600 € | 131,73 € |
| 10 | 25,49700 € | 254,97 € |
| 15 | 23,79733 € | 356,96 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 31,82400 € |

