
L3W2448-13000K | |
|---|---|
DigiKey Part Number | 4491-L3W2448-13000K-ND |
Manufacturer | |
Manufacturer Product Number | L3W2448-13000K |
Description | LED 3W COOL WHITE 13000K COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Lumimax High Power COB K1 LED White, Cool 13000K (10000K ~ 15000K) 3.3V 700mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 13000K (10000K ~ 15000K) | |
Flux @ 25°C, Current - Test | 270lm (260lm ~ 280lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | COB, K1 | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,25818 € | 129,09 € |
| 1.000 | 0,22806 € | 228,06 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


