


L100W45-UV395 | |
|---|---|
DigiKey Part Number | 4491-L100W45-UV395-ND |
Manufacturer | |
Manufacturer Product Number | L100W45-UV395 |
Description | LED COB 100W UV 395nm 3A 30~34V |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - UltraViolet Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | UltraViolet | |
Wavelength | 395nm | |
Configuration | Square | |
Voltage - Forward (Vf) (Typ) | 36V | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Size / Dimension | 56.00mm L x 52.00mm W | |
Height | 4.00mm | |
Light Emitting Surface (LES) | 21.40mm L x 21.40mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| 10 | 37,86600 € | 378,66 € |
| 50 | 36,14520 € | 1.807,26 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 46,32030 € |


