
BT0107-800A | |
|---|---|
DigiKey Part Number | 4491-BT0107-800A-ND |
Manufacturer | |
Manufacturer Product Number | BT0107-800A |
Description | TRIAC 800V 1A TO-92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 7 mA|mA | |
Current - Hold (Ih) (Max) | 5 mA|mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,12910 € | 64,55 € |
| 1.000 | 0,08004 € | 80,04 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

