Zener Diode 4.7 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4732A

DigiKey Part Number
4491-1N4732A-ND
Manufacturer
Manufacturer Product Number
1N4732A
Description
DIODE ZENER 4.7V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
1000,03010 €3,01 €
5000,02754 €13,77 €
1.0000,02582 €25,82 €
2.0000,02410 €48,20 €
5.0000,02220 €111,00 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €