LED Lighting LUXEON 3535L White, Cool 5000K 2.9V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW50-H001

DigiKey Part Number
1416-1523-2-ND - Tape & Reel (TR)
1416-1523-1-ND - Cut Tape (CT)
1416-1523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW50-H001
Description
LED LUXEON COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Cool 5000K 2.9V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
300mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
5000K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
50lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
172 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,28600 €2,86 €
1000,20500 €20,50 €
5000,16836 €84,18 €
1.0000,15630 €156,30 €
2.0000,14604 €292,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13088 €654,40 €
10.0000,12407 €1.240,70 €
15.0000,12058 €1.808,70 €
25.0000,11664 €2.916,00 €
35.0000,11430 €4.000,50 €
50.0000,11201 €5.600,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €