New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-40803R18A2200

DigiKey Part Number
1416-L2C6-40803R18A2200-ND
Manufacturer
Manufacturer Product Number
L2C6-40803R18A2200
Description
NEUTRAL-WHITE COB 80 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
13480lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
4.05A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.60mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,44000 €21,44 €
6015,13317 €907,99 €
12014,55283 €1.746,34 €
54013,58361 €7.335,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,44000 €
Unit Price with VAT:25,08480 €