New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L06A1300

DigiKey Part Number
1416-L2C6-30902L06A1300-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L06A1300
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2809lm (Typ)
Current - Test
540mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
153 lm/W
Current - Max
1.35A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.60mm
Light Emitting Surface (LES)
13.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,86000 €8,86 €
725,74958 €413,97 €
1445,48007 €789,13 €
5045,09363 €2.567,19 €
1.0084,92510 €4.964,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,36620 €