
L1SP-RYL0002000000 | |
|---|---|
DigiKey Part Number | 1416-1972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1SP-RYL0002000000 |
Description | LED SUNPLUS 20 BLU 450NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 20 Horticulture Blue 450nm (Typ) 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 85°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12952 € | 1.129,52 € |
| 2.000 | 1,12207 € | 2.244,14 € |
| Unit Price without VAT: | 1,12952 € |
|---|---|
| Unit Price with VAT: | 1,32154 € |

