
L1SP-PRP2002800000 | |
|---|---|
DigiKey Part Number | 1416-2059-2-ND - Tape & Reel (TR) 1416-2059-1-ND - Cut Tape (CT) 1416-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP2002800000 |
Description | LED LUXEON SUNPLUS PURP 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Purple 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 120mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 13°C/W |
Current - Max 480mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,27880 € | 27,88 € |
| 500 | 0,23118 € | 115,59 € |
| 1.000 | 0,21556 € | 215,56 € |
| 2.000 | 0,20229 € | 404,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18545 € | 741,80 € |
| 8.000 | 0,17618 € | 1.409,44 € |
| 12.000 | 0,17142 € | 2.057,04 € |
| 20.000 | 0,16606 € | 3.321,20 € |
| 28.000 | 0,16287 € | 4.560,36 € |
| 40.000 | 0,15976 € | 6.390,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

