
L1SP-FRD0002800000 | |
|---|---|
DigiKey Part Number | 1416-2055-2-ND - Tape & Reel (TR) 1416-2055-1-ND - Cut Tape (CT) 1416-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-FRD0002800000 |
Description | LED LUXEON SUNPLS RED 730NM 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 730nm (720nm ~ 740nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (720nm ~ 740nm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,35480 € | 35,48 € |
| 500 | 0,29662 € | 148,31 € |
| 1.000 | 0,27752 € | 277,52 € |
| 2.000 | 0,26130 € | 522,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24033 € | 961,32 € |
| 8.000 | 0,22901 € | 1.832,08 € |
| 12.000 | 0,22321 € | 2.678,52 € |
| 20.000 | 0,21666 € | 4.333,20 € |
| 28.000 | 0,21277 € | 5.957,56 € |
| 40.000 | 0,20898 € | 8.359,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |











