LED Lighting Color LUXEON SunPlus 20 Horticulture Red 660nm (655nm ~ 665nm) 0707 (1919 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-DRD0002000000

DigiKey Part Number
1416-1970-2-ND - Tape & Reel (TR)
1416-1970-1-ND - Cut Tape (CT)
1416-1970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1SP-DRD0002000000
Description
LED SUNPLUS 20 RED 660NM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus 20 Horticulture Red 660nm (655nm ~ 665nm) 0707 (1919 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1SP-DRD0002000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
660nm (655nm ~ 665nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.95V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
85°C
Viewing Angle
162°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,03200 €20,32 €
1001,58540 €158,54 €
5001,38910 €694,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28658 €1.286,58 €
2.0001,23404 €2.468,08 €
3.0001,20715 €3.621,45 €
5.0001,17682 €5.884,10 €
7.0001,15880 €8.111,60 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,26430 €