LED Lighting LUXEON SunPlus 35 Horticulture White, Cool 2.75V 350mA 150° 0707 (1919 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-CW90002000000

DigiKey Part Number
1416-1969-2-ND - Tape & Reel (TR)
1416-1969-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L1SP-CW90002000000
Description
LED LUXEON COOL WHITE SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON SunPlus 35 Horticulture White, Cool 2.75V 350mA 150° 0707 (1919 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1.225A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,75100 €17,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12952 €1.129,52 €
2.0001,12207 €2.244,14 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,81970 €