
L1Q0-2780000001100 | |
|---|---|
DigiKey Part Number | L1Q0-2780000001100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1Q0-2780000001100 |
Description | LED LUXEON WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Q White, Warm 2700K 2.81V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 100lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.81V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |






