Infrared (IR) Emitter 950nm 3.35V 1.5A 408mW/sr @ 1.5A (Typ) 120° 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1IG-0940000000000

DigiKey Part Number
1416-L1IG-0940000000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1IG-0940000000000
Description
IR2720 LAMBERTIAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 3.35V 1.5A 408mW/sr @ 1.5A (Typ) 120° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
408mW/sr @ 1.5A (Typ)
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
3.35V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23441 €1.234,41 €
Manufacturers Standard Package
Unit Price without VAT:1,23441 €
Unit Price with VAT:1,44426 €