
L150-5070502400000 | |
|---|---|
DigiKey Part Number | 1416-1967-2-ND - Tape & Reel (TR) 1416-1967-1-ND - Cut Tape (CT) 1416-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-5070502400000 |
Description | LED LUXEON WHITE COOL 5000K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5000K 24.5V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 610lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,50330 € | 50,33 € |
| 500 | 0,42530 € | 212,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38811 € | 388,11 € |
| 2.000 | 0,36708 € | 734,16 € |
| 3.000 | 0,35630 € | 1.068,90 € |
| 5.000 | 0,34412 € | 1.720,60 € |
| 7.000 | 0,33688 € | 2.358,16 € |
| 10.000 | 0,32982 € | 3.298,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |










