
L150-5070500600HH0 | |
|---|---|
DigiKey Part Number | 1416-L150-5070500600HH0TR-ND - Tape & Reel (TR) 1416-L150-5070500600HH0CT-ND - Cut Tape (CT) 1416-L150-5070500600HH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-5070500600HH0 |
Description | LUXEON 5050 HE PLUS 70 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5000K 5.85V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 737lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Lumens/Watt @ Current - Test | 197 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,98900 € | 9,89 € |
| 100 | 0,74650 € | 74,65 € |
| 500 | 0,63886 € | 319,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58048 € | 580,48 € |
| 2.000 | 0,55183 € | 1.103,66 € |
| 3.000 | 0,53714 € | 1.611,42 € |
| 5.000 | 0,52057 € | 2.602,85 € |
| 7.000 | 0,51072 € | 3.575,04 € |
| 10.000 | 0,50111 € | 5.011,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

