New at DigiKey
LED Lighting LUXEON 5050 White, Neutral 4000K 24.2V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-4080502400TH0

DigiKey Part Number
1416-L150-4080502400TH0TR-ND - Tape & Reel (TR)
1416-L150-4080502400TH0CT-ND - Cut Tape (CT)
1416-L150-4080502400TH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-4080502400TH0
Description
COOL-WHITE 70 CRI 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Neutral 4000K 24.2V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
660lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
24.2V
Lumens/Watt @ Current - Test
170 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
2.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,83500 €8,35 €
1000,62440 €62,44 €
5000,53110 €265,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48135 €481,35 €
2.0000,45649 €912,98 €
3.0000,44374 €1.331,22 €
5.0000,42936 €2.146,80 €
7.0000,42080 €2.945,60 €
10.0000,41246 €4.124,60 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €