
L150-4070502400TH0 | |
|---|---|
DigiKey Part Number | 1416-L150-4070502400TH0TR-ND - Tape & Reel (TR) 1416-L150-4070502400TH0CT-ND - Cut Tape (CT) 1416-L150-4070502400TH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-4070502400TH0 |
Description | COOL-WHITE 70 CRI 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 24.2V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 722lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24.2V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,62440 € | 62,44 € |
| 500 | 0,53110 € | 265,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48135 € | 481,35 € |
| 2.000 | 0,45649 € | 912,98 € |
| 3.000 | 0,44374 € | 1.331,22 € |
| 5.000 | 0,42936 € | 2.146,80 € |
| 7.000 | 0,42080 € | 2.945,60 € |
| 10.000 | 0,41246 € | 4.124,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

