
L150-18705024000H0 | |
|---|---|
DigiKey Part Number | 1416-L150-18705024000H0TR-ND - Tape & Reel (TR) 1416-L150-18705024000H0CT-ND - Cut Tape (CT) 1416-L150-18705024000H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-18705024000H0 |
Description | WARM-WHITE 70 CRI 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1800K 24.2V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 498lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24.2V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,64420 € | 64,42 € |
| 500 | 0,54860 € | 274,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49742 € | 497,42 € |
| 2.000 | 0,47192 € | 943,84 € |
| 3.000 | 0,45884 € | 1.376,52 € |
| 5.000 | 0,44409 € | 2.220,45 € |
| 7.000 | 0,43531 € | 3.047,17 € |
| 10.000 | 0,42675 € | 4.267,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

