
L130-5070HB30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-5070HB30000B1TR-ND - Tape & Reel (TR) 1416-L130-5070HB30000B1CT-ND - Cut Tape (CT) 1416-L130-5070HB30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5070HB30000B1 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE White, Cool 5000K 2.8V 65mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 480mA | |
Viewing Angle | 110° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 23°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,05032 € | 25,16 € |
| 1.000 | 0,04596 € | 45,96 € |
| 2.000 | 0,04223 € | 84,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03813 € | 190,65 € |
| 10.000 | 0,03556 € | 355,60 € |
| 15.000 | 0,03424 € | 513,60 € |
| 25.000 | 0,03275 € | 818,75 € |
| 35.000 | 0,03186 € | 1.115,10 € |
| 50.000 | 0,03099 € | 1.549,50 € |
| 125.000 | 0,02908 € | 3.635,00 € |
| 250.000 | 0,02788 € | 6.970,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

