
L128-6590SA35A00G1 | |
|---|---|
DigiKey Part Number | 1416-L128-6590SA35A00G1TR-ND - Tape & Reel (TR) 1416-L128-6590SA35A00G1CT-ND - Cut Tape (CT) 1416-L128-6590SA35A00G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6590SA35A00G1 |
Description | LED LUXEON WHT 6500K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01308 € | 6,54 € |
| 1.000 | 0,01177 € | 11,77 € |
| 2.000 | 0,01064 € | 21,28 € |
| 5.000 | 0,00937 € | 46,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,00810 € | 129,60 € |
| 32.000 | 0,00749 € | 239,68 € |
| 48.000 | 0,00717 € | 344,16 € |
| 80.000 | 0,00681 € | 544,80 € |
| 112.000 | 0,00660 € | 739,20 € |
| 160.000 | 0,00639 € | 1.022,40 € |
| 400.000 | 0,00593 € | 2.372,00 € |
| 800.000 | 0,00565 € | 4.520,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

