
L128-6590CA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-6590CA3500001TR-ND - Tape & Reel (TR) 1416-L128-6590CA3500001CT-ND - Cut Tape (CT) 1416-L128-6590CA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6590CA3500001 |
Description | LED LUXEON COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,05088 € | 25,44 € |
| 1.000 | 0,04648 € | 46,48 € |
| 2.000 | 0,04272 € | 85,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03951 € | 158,04 € |
| 8.000 | 0,03678 € | 294,24 € |
| 12.000 | 0,03537 € | 424,44 € |
| 20.000 | 0,03379 € | 675,80 € |
| 28.000 | 0,03284 € | 919,52 € |
| 40.000 | 0,03192 € | 1.276,80 € |
| 100.000 | 0,02987 € | 2.987,00 € |
| 200.000 | 0,02860 € | 5.720,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

