L128-5080HA35000B6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03062 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03372 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03551 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03049 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03346 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03538 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03101 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01729 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02005 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 11.645
Unit Price: 0,40000 €
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5080HA35000B6

DigiKey Part Number
1416-L128-5080HA35000B6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5080HA35000B6
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
209 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,03114 €1.245,60 €
Unit Price without VAT:0,03114 €
Unit Price with VAT:0,03643 €