Image for L128-5070SA35A00E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5070SA35A00E1

DigiKey Part Number
1416-L128-5070SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-5070SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-5070SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5070SA35A00E1
Description
LED LUXEON WHT 5000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
219 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
17.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
1000,04460 €4,46 €
5000,03508 €17,54 €
1.0000,03190 €31,90 €
2.0000,02917 €58,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02684 €107,36 €
8.0000,02485 €198,80 €
12.0000,02383 €285,96 €
20.0000,02267 €453,40 €
28.0000,02198 €615,44 €
40.0000,02130 €852,00 €
100.0000,01981 €1.981,00 €
200.0000,01888 €3.776,00 €
400.0000,01809 €7.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €