Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8609AJDDM-5#TRPBF

DigiKey Part Number
505-LT8609AJDDM-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT8609AJDDM-5#TRPBFCT-ND - Cut Tape (CT)
505-LT8609AJDDM-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8609AJDDM-5#TRPBF
Description
IC REG BUCK 5V 3A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,22000 €8,22 €
106,39900 €63,99 €
255,94520 €148,63 €
1005,51700 €551,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,82284 €12.057,10 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,61740 €