
L128-3080003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-3080003500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-3080003500000 |
Description | LED LUXEON WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Color Line White, Warm 3000K 2.85V 120mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 62lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08860 € | 354,40 € |
| 8.000 | 0,08338 € | 667,04 € |
| 12.000 | 0,08070 € | 968,40 € |
| 20.000 | 0,07767 € | 1.553,40 € |
| 28.000 | 0,07587 € | 2.124,36 € |
| 40.000 | 0,07411 € | 2.964,40 € |
| 100.000 | 0,07023 € | 7.023,00 € |
| Unit Price without VAT: | 0,08860 € |
|---|---|
| Unit Price with VAT: | 0,10366 € |

