


SSL-LXA228SUGCTR31 | |
|---|---|
DigiKey Part Number | 67-2196-2-ND - Tape & Reel (TR) 67-2196-1-ND - Cut Tape (CT) 67-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SUGCTR31 |
Description | LED GREEN CLR AXIAL SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,12312 € | 61,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11379 € | 113,79 € |
| 2.000 | 0,10585 € | 211,70 € |
| 3.000 | 0,10176 € | 305,28 € |
| 5.000 | 0,09714 € | 485,70 € |
| 7.000 | 0,09439 € | 660,73 € |
| 10.000 | 0,09170 € | 917,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |





