SSL-LXA228SRC-TR21 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Kingbright
In Stock: 46.034
Unit Price: 0,45000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.853
Unit Price: 2,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,78294 €
Datasheet
Red LED Indication - Discrete 1.7V 2-SMD, Yoke Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228SRC-TR21

DigiKey Part Number
67-1394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL-LXA228SRC-TR21
Description
LED RED CLR AXIAL SMD BOTTOM ENT
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-SMD, Yoke Bend
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.