Image for SSL-LX5093OD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093OD

DigiKey Part Number
SSL-LX5093OD-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093OD
Description
LED ORANGE DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.656
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
1000,11540 €11,54 €
5000,09314 €46,57 €
1.0000,08578 €85,78 €
2.0000,07951 €159,02 €
5.0000,07263 €363,15 €
10.0000,06833 €683,30 €
25.0000,06362 €1.590,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €