
SSF-LXH305SGD-TR | |
|---|---|
DigiKey Part Number | 67-1742-2-ND - Tape & Reel (TR) 67-1742-1-ND - Cut Tape (CT) 67-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305SGD-TR |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 150mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,86900 € | 8,69 € |
| 100 | 0,65250 € | 65,25 € |
| 500 | 0,55646 € | 278,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52507 € | 525,07 € |
| 2.000 | 0,49846 € | 996,92 € |
| 3.000 | 0,48481 € | 1.454,43 € |
| 5.000 | 0,46941 € | 2.347,05 € |
| 7.000 | 0,46026 € | 3.221,82 € |
| 10.000 | 0,45133 € | 4.513,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |



