


SML-LX2832SOC-TR | |
|---|---|
DigiKey Part Number | 67-1706-2-ND - Tape & Reel (TR) 67-1706-1-ND - Cut Tape (CT) 67-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SOC-TR |
Description | LED ORANGE CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,26660 € | 26,66 € |
| 500 | 0,22096 € | 110,48 € |
| 1.000 | 0,20595 € | 205,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19320 € | 386,40 € |
| 4.000 | 0,18237 € | 729,48 € |
| 6.000 | 0,17681 € | 1.060,86 € |
| 10.000 | 0,17054 € | 1.705,40 € |
| 14.000 | 0,16681 € | 2.335,34 € |
| 20.000 | 0,16317 € | 3.263,40 € |
| 50.000 | 0,15514 € | 7.757,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

