
LPF-R011340S | |
|---|---|
DigiKey Part Number | LPF-R011340S-ND |
Manufacturer | |
Manufacturer Product Number | LPF-R011340S |
Description | CUSTOM LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3.18mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,19572 € | 97,86 € |
| 1.000 | 0,18212 € | 182,12 € |
| 2.000 | 0,17056 € | 341,12 € |
| 5.000 | 0,15790 € | 789,50 € |
| 10.000 | 0,15001 € | 1.500,10 € |
| 25.000 | 0,14140 € | 3.535,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


