Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-SMHTA5604RISIT

DigiKey Part Number
67-2165-2-ND - Tape & Reel (TR)
67-2165-1-ND - Cut Tape (CT)
67-2165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS-SMHTA5604RISIT
Description
DISPLAY 7SEG 0.56" SGL RED 10SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm) 10-SMD, No Lead
EDA/CAD Models
LDS-SMHTA5604RISIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
640nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,48700 €14,87 €
1001,14220 €114,22 €
5000,99022 €495,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,94067 €940,67 €
2.0000,89871 €1.797,42 €
3.0000,87721 €2.631,63 €
5.0000,85296 €4.264,80 €
7.0000,83854 €5.869,78 €
10.0000,82450 €8.245,00 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €