Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-SMHTA304RISITR

DigiKey Part Number
67-2163-2-ND - Tape & Reel (TR)
67-2163-1-ND - Cut Tape (CT)
67-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS-SMHTA304RISITR
Description
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) 10-SMD, No Lead
EDA/CAD Models
LDS-SMHTA304RISITR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
4.5mcd
Wavelength - Peak
640nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,48200 €14,82 €
1001,13770 €113,77 €
5000,98620 €493,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,92511 €1.110,13 €
2.4000,88506 €2.124,14 €
3.6000,86456 €3.112,42 €
6.0000,84142 €5.048,52 €
8.4000,82768 €6.952,51 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,41020 €