
900016088 | |
|---|---|
DigiKey Part Number | 1794-1297-ND |
Manufacturer | |
Manufacturer Product Number | 900016088 |
Description | CBL ASY CIRC 8P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,85000 € | 117,85 € |
| 10 | 100,17800 € | 1.001,78 € |
| 25 | 93,91240 € | 2.347,81 € |
| 50 | 89,43600 € | 4.471,80 € |
| Unit Price without VAT: | 117,85000 € |
|---|---|
| Unit Price with VAT: | 137,88450 € |

