
0985 806 500/2M | |
|---|---|
DigiKey Part Number | 1794-1075-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 500/2M |
Description | CABLE MOD 8P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| 10 | 33,82000 € | 338,20 € |
| 25 | 31,70360 € | 792,59 € |
| 50 | 30,19120 € | 1.509,56 € |
| 100 | 28,75160 € | 2.875,16 € |
| 250 | 26,95408 € | 6.738,52 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 46,55430 € |


